H8BBT-12112-B6 | |
---|---|
DigiKey Part Number | H8BBT-12112-B6-ND |
Manufacturer | |
Manufacturer Product Number | H8BBT-12112-B6 |
Description | DUAL END JUMPER 12" 26AWG BLACK |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,48900 € | 4,89 € |
30 | 0,45200 € | 13,56 € |
50 | 0,43620 € | 21,81 € |
100 | 0,41520 € | 41,52 € |
250 | 0,38912 € | 97,28 € |
500 | 0,37056 € | 185,28 € |
1.000 | 0,35285 € | 352,85 € |
2.500 | 0,33075 € | 826,88 € |
5.000 | 0,31497 € | 1.574,85 € |
Unit Price without VAT: | 0,48900 € |
---|---|
Unit Price with VAT: | 0,58191 € |