H8BBT-10110-V8 | |
---|---|
DigiKey Part Number | H8BBT-10110-V8-ND |
Manufacturer | |
Manufacturer Product Number | H8BBT-10110-V8 |
Description | DUAL END JUMPER 10" 28AWG PURPL |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,47400 € | 4,74 € |
30 | 0,43867 € | 13,16 € |
50 | 0,42280 € | 21,14 € |
100 | 0,40270 € | 40,27 € |
250 | 0,37744 € | 94,36 € |
500 | 0,35942 € | 179,71 € |
1.000 | 0,34225 € | 342,25 € |
2.500 | 0,32081 € | 802,02 € |
5.000 | 0,30550 € | 1.527,50 € |
Unit Price without VAT: | 0,47400 € |
---|---|
Unit Price with VAT: | 0,56406 € |