H8BBT-10110-V4 | |
---|---|
DigiKey Part Number | H8BBT-10110-V4-ND |
Manufacturer | |
Manufacturer Product Number | H8BBT-10110-V4 |
Description | DUAL END JUMPER 10" 24AWG PURPL |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,46300 € | 4,63 € |
30 | 0,42900 € | 12,87 € |
50 | 0,41360 € | 20,68 € |
100 | 0,39380 € | 39,38 € |
250 | 0,36912 € | 92,28 € |
500 | 0,35150 € | 175,75 € |
1.000 | 0,33470 € | 334,70 € |
2.500 | 0,31374 € | 784,35 € |
5.000 | 0,29877 € | 1.493,85 € |
Unit Price without VAT: | 0,46300 € |
---|---|
Unit Price with VAT: | 0,55097 € |