H8BBT-10110-S6 | |
---|---|
DigiKey Part Number | H8BBT-10110-S6-ND |
Manufacturer | |
Manufacturer Product Number | H8BBT-10110-S6 |
Description | DUAL END JUMPER 10" 26AWG SLATE |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,47100 € | 4,71 € |
30 | 0,43567 € | 13,07 € |
50 | 0,42020 € | 21,01 € |
100 | 0,40020 € | 40,02 € |
250 | 0,37504 € | 93,76 € |
500 | 0,35712 € | 178,56 € |
1.000 | 0,34005 € | 340,05 € |
2.500 | 0,31876 € | 796,90 € |
5.000 | 0,30355 € | 1.517,75 € |
Unit Price without VAT: | 0,47100 € |
---|---|
Unit Price with VAT: | 0,56049 € |