H8BBT-10108-W8 | |
---|---|
DigiKey Part Number | H8BBT-10108-W8-ND |
Manufacturer | |
Manufacturer Product Number | H8BBT-10108-W8 |
Description | DUAL END JUMPER 8" 28AWG WHITE |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,45500 € | 4,55 € |
30 | 0,42133 € | 12,64 € |
50 | 0,40660 € | 20,33 € |
100 | 0,38700 € | 38,70 € |
250 | 0,36280 € | 90,70 € |
500 | 0,34546 € | 172,73 € |
1.000 | 0,32896 € | 328,96 € |
2.500 | 0,30836 € | 770,90 € |
5.000 | 0,29364 € | 1.468,20 € |
Unit Price without VAT: | 0,45500 € |
---|---|
Unit Price with VAT: | 0,54145 € |