H8BBT-10108-S4 | |
---|---|
cms-digikey-product-number | H8BBT-10108-S4-ND |
cms-manufacturer | |
cms-manufacturer-product-number | H8BBT-10108-S4 |
cms-description | DUAL END JUMPER 8" 24AWG SLATE |
cms-customer-reference | |
cms-detailed-description | Slate 24 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
10 | 0,44700 € | 4,47 € |
30 | 0,41367 € | 12,41 € |
50 | 0,39900 € | 19,95 € |
100 | 0,37990 € | 37,99 € |
250 | 0,35612 € | 89,03 € |
500 | 0,33910 € | 169,55 € |
1.000 | 0,32291 € | 322,91 € |
2.500 | 0,30269 € | 756,73 € |
5.000 | 0,28824 € | 1.441,20 € |
Unit Price without VAT: | 0,44700 € |
---|---|
Unit Price with VAT: | 0,53193 € |