


H8BBT-10108-R6 | |
|---|---|
DigiKey Part Number | H8BBT-10108-R6-ND |
Manufacturer | |
Manufacturer Product Number | H8BBT-10108-R6 |
Description | DUAL END JUMPER 8" 26AWG RED |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,44900 € | 4,49 € |
| 30 | 0,41533 € | 12,46 € |
| 50 | 0,40060 € | 20,03 € |
| 100 | 0,38140 € | 38,14 € |
| 250 | 0,35752 € | 89,38 € |
| 500 | 0,34046 € | 170,23 € |
| 1.000 | 0,32419 € | 324,19 € |
| 2.500 | 0,30388 € | 759,70 € |
| 5.000 | 0,28938 € | 1.446,90 € |
| Unit Price without VAT: | 0,44900 € |
|---|---|
| Unit Price with VAT: | 0,53431 € |

