H8BBT-10108-N6 | |
---|---|
DigiKey Part Number | H8BBT-10108-N6-ND |
Manufacturer | |
Manufacturer Product Number | H8BBT-10108-N6 |
Description | DUAL END JUMPER 8" 26AWG BROWN |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,45300 € | 4,53 € |
30 | 0,41933 € | 12,58 € |
50 | 0,40440 € | 20,22 € |
100 | 0,38500 € | 38,50 € |
250 | 0,36084 € | 90,21 € |
500 | 0,34362 € | 171,81 € |
1.000 | 0,32720 € | 327,20 € |
2.500 | 0,30671 € | 766,77 € |
5.000 | 0,29207 € | 1.460,35 € |
Unit Price without VAT: | 0,45300 € |
---|---|
Unit Price with VAT: | 0,53907 € |