H8BBT-10108-L4 | |
---|---|
DigiKey Part Number | H8BBT-10108-L4-ND |
Manufacturer | |
Manufacturer Product Number | H8BBT-10108-L4 |
Description | DUAL END JUMPER 8" 24AWG BLUE |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,44700 € | 4,47 € |
30 | 0,41367 € | 12,41 € |
50 | 0,39900 € | 19,95 € |
100 | 0,37990 € | 37,99 € |
250 | 0,35612 € | 89,03 € |
500 | 0,33910 € | 169,55 € |
1.000 | 0,32291 € | 322,91 € |
2.500 | 0,30269 € | 756,73 € |
5.000 | 0,28824 € | 1.441,20 € |
Unit Price without VAT: | 0,44700 € |
---|---|
Unit Price with VAT: | 0,53193 € |