H8BBT-10106-Y8 | |
---|---|
DigiKey Part Number | H8BBT-10106-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H8BBT-10106-Y8 |
Description | DUAL END JUMPER 6" 28AWG YELLO |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,43700 € | 4,37 € |
30 | 0,40433 € | 12,13 € |
50 | 0,39020 € | 19,51 € |
100 | 0,37140 € | 37,14 € |
250 | 0,34808 € | 87,02 € |
500 | 0,33148 € | 165,74 € |
1.000 | 0,31564 € | 315,64 € |
2.500 | 0,29586 € | 739,65 € |
5.000 | 0,28175 € | 1.408,75 € |
Unit Price without VAT: | 0,43700 € |
---|---|
Unit Price with VAT: | 0,52003 € |