H8BBT-10106-L4 | |
---|---|
DigiKey Part Number | H8BBT-10106-L4-ND |
Manufacturer | |
Manufacturer Product Number | H8BBT-10106-L4 |
Description | DUAL END JUMPER 6" 24AWG BLUE |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,43100 € | 4,31 € |
30 | 0,39867 € | 11,96 € |
50 | 0,38440 € | 19,22 € |
100 | 0,36600 € | 36,60 € |
250 | 0,34308 € | 85,77 € |
500 | 0,32670 € | 163,35 € |
1.000 | 0,31109 € | 311,09 € |
2.500 | 0,29161 € | 729,02 € |
5.000 | 0,27769 € | 1.388,45 € |
Unit Price without VAT: | 0,43100 € |
---|---|
Unit Price with VAT: | 0,51289 € |