H8BBT-10106-B6 | |
---|---|
DigiKey Part Number | H8BBT-10106-B6-ND |
Manufacturer | |
Manufacturer Product Number | H8BBT-10106-B6 |
Description | DUAL END JUMPER 6" 26AWG BLACK |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,43500 € | 4,35 € |
30 | 0,40267 € | 12,08 € |
50 | 0,38840 € | 19,42 € |
100 | 0,36990 € | 36,99 € |
250 | 0,34664 € | 86,66 € |
500 | 0,33008 € | 165,04 € |
1.000 | 0,31432 € | 314,32 € |
2.500 | 0,29463 € | 736,58 € |
5.000 | 0,28057 € | 1.402,85 € |
Unit Price without VAT: | 0,43500 € |
---|---|
Unit Price with VAT: | 0,51765 € |