H8BBT-10105-V8 | |
---|---|
DigiKey Part Number | H8BBT-10105-V8-ND |
Manufacturer | |
Manufacturer Product Number | H8BBT-10105-V8 |
Description | DUAL END JUMPER 5" 28AWG PURPL |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,42800 € | 4,28 € |
30 | 0,39567 € | 11,87 € |
50 | 0,38180 € | 19,09 € |
100 | 0,36350 € | 36,35 € |
250 | 0,34072 € | 85,18 € |
500 | 0,32446 € | 162,23 € |
1.000 | 0,30895 € | 308,95 € |
2.500 | 0,28960 € | 724,00 € |
5.000 | 0,27578 € | 1.378,90 € |
Unit Price without VAT: | 0,42800 € |
---|---|
Unit Price with VAT: | 0,50932 € |