


H8BBT-10105-R8 | |
|---|---|
DigiKey Part Number | H8BBT-10105-R8-ND |
Manufacturer | |
Manufacturer Product Number | H8BBT-10105-R8 |
Description | DUAL END JUMPER 5" 28AWG RED |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,42900 € | 4,29 € |
| 30 | 0,39700 € | 11,91 € |
| 50 | 0,38300 € | 19,15 € |
| 100 | 0,36470 € | 36,47 € |
| 250 | 0,34184 € | 85,46 € |
| 500 | 0,32552 € | 162,76 € |
| 1.000 | 0,30995 € | 309,95 € |
| 2.500 | 0,29054 € | 726,35 € |
| 5.000 | 0,27668 € | 1.383,40 € |
| Unit Price without VAT: | 0,42900 € |
|---|---|
| Unit Price with VAT: | 0,51051 € |

