


H8BBT-10105-R6 | |
|---|---|
DigiKey Part Number | H8BBT-10105-R6-ND |
Manufacturer | |
Manufacturer Product Number | H8BBT-10105-R6 |
Description | DUAL END JUMPER 5" 26AWG RED |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,42800 € | 4,28 € |
| 30 | 0,39567 € | 11,87 € |
| 50 | 0,38180 € | 19,09 € |
| 100 | 0,36340 € | 36,34 € |
| 250 | 0,34064 € | 85,16 € |
| 500 | 0,32434 € | 162,17 € |
| 1.000 | 0,30885 € | 308,85 € |
| 2.500 | 0,28951 € | 723,77 € |
| 5.000 | 0,27569 € | 1.378,45 € |
| Unit Price without VAT: | 0,42800 € |
|---|---|
| Unit Price with VAT: | 0,50932 € |

