



H8BBT-10105-R4 | |
|---|---|
DigiKey Part Number | H8BBT-10105-R4-ND |
Manufacturer | |
Manufacturer Product Number | H8BBT-10105-R4 |
Description | DUAL END JUMPER 5" 24AWG RED |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 39.4µin (1.00µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,41900 € | 4,19 € |
| 30 | 0,38733 € | 11,62 € |
| 50 | 0,37360 € | 18,68 € |
| 100 | 0,35580 € | 35,58 € |
| 250 | 0,33348 € | 83,37 € |
| 500 | 0,31752 € | 158,76 € |
| 1.000 | 0,30235 € | 302,35 € |
| 2.500 | 0,28341 € | 708,52 € |
| 5.000 | 0,26989 € | 1.349,45 € |
| Unit Price without VAT: | 0,41900 € |
|---|---|
| Unit Price with VAT: | 0,49861 € |

