H8BBT-10105-L6 | |
---|---|
DigiKey Part Number | H8BBT-10105-L6-ND |
Manufacturer | |
Manufacturer Product Number | H8BBT-10105-L6 |
Description | DUAL END JUMPER 5" 26AWG BLUE |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,42600 € | 4,26 € |
30 | 0,39433 € | 11,83 € |
50 | 0,38060 € | 19,03 € |
100 | 0,36220 € | 36,22 € |
250 | 0,33952 € | 84,88 € |
500 | 0,32328 € | 161,64 € |
1.000 | 0,30785 € | 307,85 € |
2.500 | 0,28857 € | 721,42 € |
5.000 | 0,27480 € | 1.374,00 € |
Unit Price without VAT: | 0,42600 € |
---|---|
Unit Price with VAT: | 0,50694 € |