H8BBT-10105-B4 | |
---|---|
DigiKey Part Number | H8BBT-10105-B4-ND |
Manufacturer | |
Manufacturer Product Number | H8BBT-10105-B4 |
Description | DUAL END JUMPER 5" 24AWG BLACK |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,42300 € | 4,23 € |
30 | 0,39100 € | 11,73 € |
50 | 0,37700 € | 18,85 € |
100 | 0,35910 € | 35,91 € |
250 | 0,33656 € | 84,14 € |
500 | 0,32048 € | 160,24 € |
1.000 | 0,30516 € | 305,16 € |
2.500 | 0,28604 € | 715,10 € |
5.000 | 0,27239 € | 1.361,95 € |
Unit Price without VAT: | 0,42300 € |
---|---|
Unit Price with VAT: | 0,50337 € |