H8BBT-10104-Y8 | |
---|---|
DigiKey Part Number | H8BBT-10104-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H8BBT-10104-Y8 |
Description | DUAL END JUMPER 4" 28AWG YELLO |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,41900 € | 4,19 € |
30 | 0,38700 € | 11,61 € |
50 | 0,37340 € | 18,67 € |
100 | 0,35560 € | 35,56 € |
250 | 0,33336 € | 83,34 € |
500 | 0,31742 € | 158,71 € |
1.000 | 0,30226 € | 302,26 € |
2.500 | 0,28333 € | 708,33 € |
5.000 | 0,26981 € | 1.349,05 € |
Unit Price without VAT: | 0,41900 € |
---|---|
Unit Price with VAT: | 0,49861 € |