


H8BBT-10104-R6 | |
|---|---|
DigiKey Part Number | H8BBT-10104-R6-ND |
Manufacturer | |
Manufacturer Product Number | H8BBT-10104-R6 |
Description | DUAL END JUMPER 4" 26AWG RED |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,41900 € | 4,19 € |
| 30 | 0,38733 € | 11,62 € |
| 50 | 0,37360 € | 18,68 € |
| 100 | 0,35580 € | 35,58 € |
| 250 | 0,33348 € | 83,37 € |
| 500 | 0,31752 € | 158,76 € |
| 1.000 | 0,30236 € | 302,36 € |
| 2.500 | 0,28342 € | 708,55 € |
| 5.000 | 0,26989 € | 1.349,45 € |
| Unit Price without VAT: | 0,41900 € |
|---|---|
| Unit Price with VAT: | 0,49861 € |

