H8BBT-10104-L6 | |
---|---|
DigiKey Part Number | H8BBT-10104-L6-ND |
Manufacturer | |
Manufacturer Product Number | H8BBT-10104-L6 |
Description | DUAL END JUMPER 4" 26AWG BLUE |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,41800 € | 4,18 € |
30 | 0,38600 € | 11,58 € |
50 | 0,37240 € | 18,62 € |
100 | 0,35460 € | 35,46 € |
250 | 0,33240 € | 83,10 € |
500 | 0,31650 € | 158,25 € |
1.000 | 0,30138 € | 301,38 € |
2.500 | 0,28250 € | 706,25 € |
5.000 | 0,26902 € | 1.345,10 € |
Unit Price without VAT: | 0,41800 € |
---|---|
Unit Price with VAT: | 0,49742 € |