H8BBT-10104-A4 | |
---|---|
DigiKey Part Number | H8BBT-10104-A4-ND |
Manufacturer | |
Manufacturer Product Number | H8BBT-10104-A4 |
Description | DUAL END JUMPER 4" 24AWG ORANG |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,41400 € | 4,14 € |
30 | 0,38333 € | 11,50 € |
50 | 0,36980 € | 18,49 € |
100 | 0,35200 € | 35,20 € |
250 | 0,33000 € | 82,50 € |
500 | 0,31422 € | 157,11 € |
1.000 | 0,29922 € | 299,22 € |
2.500 | 0,28047 € | 701,17 € |
5.000 | 0,26709 € | 1.335,45 € |
Unit Price without VAT: | 0,41400 € |
---|---|
Unit Price with VAT: | 0,49266 € |