H8BBT-10103-W8 | |
---|---|
DigiKey Part Number | H8BBT-10103-W8-ND |
Manufacturer | |
Manufacturer Product Number | H8BBT-10103-W8 |
Description | DUAL END JUMPER 3" 28AWG WHITE |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,40900 € | 4,09 € |
30 | 0,37867 € | 11,36 € |
50 | 0,36520 € | 18,26 € |
100 | 0,34780 € | 34,78 € |
250 | 0,32596 € | 81,49 € |
500 | 0,31036 € | 155,18 € |
1.000 | 0,29555 € | 295,55 € |
2.500 | 0,27704 € | 692,60 € |
5.000 | 0,26381 € | 1.319,05 € |
Unit Price without VAT: | 0,40900 € |
---|---|
Unit Price with VAT: | 0,48671 € |