H8BBT-10103-V4 | |
---|---|
DigiKey Part Number | H8BBT-10103-V4-ND |
Manufacturer | |
Manufacturer Product Number | H8BBT-10103-V4 |
Description | DUAL END JUMPER 3" 24AWG PURPL |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,40600 € | 4,06 € |
30 | 0,37567 € | 11,27 € |
50 | 0,36240 € | 18,12 € |
100 | 0,34510 € | 34,51 € |
250 | 0,32344 € | 80,86 € |
500 | 0,30796 € | 153,98 € |
1.000 | 0,29326 € | 293,26 € |
2.500 | 0,27490 € | 687,25 € |
5.000 | 0,26177 € | 1.308,85 € |
Unit Price without VAT: | 0,40600 € |
---|---|
Unit Price with VAT: | 0,48314 € |