


H8BBT-10103-R6 | |
|---|---|
DigiKey Part Number | H8BBT-10103-R6-ND |
Manufacturer | |
Manufacturer Product Number | H8BBT-10103-R6 |
Description | DUAL END JUMPER 3" 26AWG RED |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,40500 € | 4,05 € |
| 30 | 0,37433 € | 11,23 € |
| 50 | 0,36100 € | 18,05 € |
| 100 | 0,34380 € | 34,38 € |
| 250 | 0,32220 € | 80,55 € |
| 500 | 0,30684 € | 153,42 € |
| 1.000 | 0,29217 € | 292,17 € |
| 2.500 | 0,27387 € | 684,67 € |
| 5.000 | 0,26080 € | 1.304,00 € |
| Unit Price without VAT: | 0,40500 € |
|---|---|
| Unit Price with VAT: | 0,48195 € |

