


H8BBT-10103-R4 | |
|---|---|
DigiKey Part Number | H8BBT-10103-R4-ND |
Manufacturer | |
Manufacturer Product Number | H8BBT-10103-R4 |
Description | DUAL END JUMPER 3" 24AWG RED |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,40700 € | 4,07 € |
| 30 | 0,37700 € | 11,31 € |
| 50 | 0,36360 € | 18,18 € |
| 100 | 0,34620 € | 34,62 € |
| 250 | 0,32448 € | 81,12 € |
| 500 | 0,30898 € | 154,49 € |
| 1.000 | 0,29421 € | 294,21 € |
| 2.500 | 0,27579 € | 689,47 € |
| 5.000 | 0,26263 € | 1.313,15 € |
| Unit Price without VAT: | 0,40700 € |
|---|---|
| Unit Price with VAT: | 0,48433 € |

