H8BBT-10103-N6 | |
---|---|
DigiKey Part Number | H8BBT-10103-N6-ND |
Manufacturer | |
Manufacturer Product Number | H8BBT-10103-N6 |
Description | DUAL END JUMPER 3" 26AWG BROWN |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,40800 € | 4,08 € |
30 | 0,37767 € | 11,33 € |
50 | 0,36440 € | 18,22 € |
100 | 0,34700 € | 34,70 € |
250 | 0,32520 € | 81,30 € |
500 | 0,30968 € | 154,84 € |
1.000 | 0,29489 € | 294,89 € |
2.500 | 0,27642 € | 691,05 € |
5.000 | 0,26323 € | 1.316,15 € |
Unit Price without VAT: | 0,40800 € |
---|---|
Unit Price with VAT: | 0,48552 € |