H8BBT-10102-N4 | |
---|---|
DigiKey Part Number | H8BBT-10102-N4-ND |
Manufacturer | |
Manufacturer Product Number | H8BBT-10102-N4 |
Description | DUAL END JUMPER 2" 24AWG BROWN |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,39800 € | 3,98 € |
30 | 0,36800 € | 11,04 € |
50 | 0,35500 € | 17,75 € |
100 | 0,33810 € | 33,81 € |
250 | 0,31684 € | 79,21 € |
500 | 0,30170 € | 150,85 € |
1.000 | 0,28729 € | 287,29 € |
2.500 | 0,26930 € | 673,25 € |
5.000 | 0,25645 € | 1.282,25 € |
Unit Price without VAT: | 0,39800 € |
---|---|
Unit Price with VAT: | 0,47362 € |