H8BBT-10102-B8 | |
---|---|
DigiKey Part Number | H8BBT-10102-B8-ND |
Manufacturer | |
Manufacturer Product Number | H8BBT-10102-B8 |
Description | DUAL END JUMPER 2" 28AWG BLACK |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,40000 € | 4,00 € |
30 | 0,37000 € | 11,10 € |
50 | 0,35680 € | 17,84 € |
100 | 0,33990 € | 33,99 € |
250 | 0,31852 € | 79,63 € |
500 | 0,30330 € | 151,65 € |
1.000 | 0,28881 € | 288,81 € |
2.500 | 0,27073 € | 676,83 € |
5.000 | 0,25780 € | 1.289,00 € |
Unit Price without VAT: | 0,40000 € |
---|---|
Unit Price with VAT: | 0,47600 € |