H8BBT-10102-A6 | |
---|---|
DigiKey Part Number | H8BBT-10102-A6-ND |
Manufacturer | |
Manufacturer Product Number | H8BBT-10102-A6 |
Description | DUAL END JUMPER 2" 26AWG ORANG |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,40000 € | 4,00 € |
30 | 0,36933 € | 11,08 € |
50 | 0,35640 € | 17,82 € |
100 | 0,33930 € | 33,93 € |
250 | 0,31804 € | 79,51 € |
500 | 0,30284 € | 151,42 € |
1.000 | 0,28838 € | 288,38 € |
2.500 | 0,27031 € | 675,77 € |
5.000 | 0,25741 € | 1.287,05 € |
Unit Price without VAT: | 0,40000 € |
---|---|
Unit Price with VAT: | 0,47600 € |