H8BBG-10112-W8 | |
---|---|
DigiKey Part Number | H8BBG-10112-W8-ND |
Manufacturer | |
Manufacturer Product Number | H8BBG-10112-W8 |
Description | DUAL END JUMPER 12" 28AWG WHIT |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,59000 € | 5,90 € |
30 | 0,54600 € | 16,38 € |
50 | 0,52660 € | 26,33 € |
100 | 0,50150 € | 50,15 € |
250 | 0,47004 € | 117,51 € |
500 | 0,44756 € | 223,78 € |
1.000 | 0,42619 € | 426,19 € |
2.500 | 0,39951 € | 998,77 € |
5.000 | 0,38044 € | 1.902,20 € |
Unit Price without VAT: | 0,59000 € |
---|---|
Unit Price with VAT: | 0,70210 € |