H8BBG-10112-W6 | |
---|---|
DigiKey Part Number | H8BBG-10112-W6-ND |
Manufacturer | |
Manufacturer Product Number | H8BBG-10112-W6 |
Description | DUAL END JUMPER 12" 26AWG WHIT |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,58700 € | 5,87 € |
30 | 0,54267 € | 16,28 € |
50 | 0,52340 € | 26,17 € |
100 | 0,49850 € | 49,85 € |
250 | 0,46720 € | 116,80 € |
500 | 0,44488 € | 222,44 € |
1.000 | 0,42362 € | 423,62 € |
2.500 | 0,39710 € | 992,75 € |
5.000 | 0,37815 € | 1.890,75 € |
Unit Price without VAT: | 0,58700 € |
---|---|
Unit Price with VAT: | 0,69853 € |