DF51K Series Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF51K Series Connectors
DF51K Series Wire-to-Board Connector

H8BBG-10112-R8

DigiKey Part Number
H8BBG-10112-R8-ND
Manufacturer
Manufacturer Product Number
H8BBG-10112-R8
Description
DUAL END JUMPER 12" 28AWG RED
Customer Reference
Detailed Description
Red 28 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
12.0" (304.8mm)
Wire Gauge
28 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
8.0µin (0.20µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100,58500 €5,85 €
300,54100 €16,23 €
500,52180 €26,09 €
1000,49690 €49,69 €
2500,46572 €116,43 €
5000,44344 €221,72 €
1.0000,42226 €422,26 €
2.5000,39583 €989,58 €
5.0000,37694 €1.884,70 €
Unit Price without VAT:0,58500 €
Unit Price with VAT:0,69615 €