H8BBG-10112-N4 | |
---|---|
DigiKey Part Number | H8BBG-10112-N4-ND |
Manufacturer | |
Manufacturer Product Number | H8BBG-10112-N4 |
Description | DUAL END JUMPER 12" 24AWG BROW |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,57800 € | 5,78 € |
30 | 0,53467 € | 16,04 € |
50 | 0,51580 € | 25,79 € |
100 | 0,49110 € | 49,11 € |
250 | 0,46028 € | 115,07 € |
500 | 0,43826 € | 219,13 € |
1.000 | 0,41734 € | 417,34 € |
2.500 | 0,39121 € | 978,02 € |
5.000 | 0,37254 € | 1.862,70 € |
Unit Price without VAT: | 0,57800 € |
---|---|
Unit Price with VAT: | 0,68782 € |