H8BBG-10110-Y6 | |
---|---|
DigiKey Part Number | H8BBG-10110-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H8BBG-10110-Y6 |
Description | DUAL END JUMPER 10" 26AWG YELLO |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,57000 € | 5,70 € |
30 | 0,52667 € | 15,80 € |
50 | 0,50800 € | 25,40 € |
100 | 0,48360 € | 48,36 € |
250 | 0,45332 € | 113,33 € |
500 | 0,43166 € | 215,83 € |
1.000 | 0,41105 € | 411,05 € |
2.500 | 0,38531 € | 963,27 € |
5.000 | 0,36693 € | 1.834,65 € |
Unit Price without VAT: | 0,57000 € |
---|---|
Unit Price with VAT: | 0,67830 € |