


H8BBG-10110-R8 | |
|---|---|
DigiKey Part Number | H8BBG-10110-R8-ND |
Manufacturer | |
Manufacturer Product Number | H8BBG-10110-R8 |
Description | DUAL END JUMPER 10" 28AWG RED |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 10.0" (254.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,56700 € | 5,67 € |
| 30 | 0,52433 € | 15,73 € |
| 50 | 0,50580 € | 25,29 € |
| 100 | 0,48170 € | 48,17 € |
| 250 | 0,45152 € | 112,88 € |
| 500 | 0,42994 € | 214,97 € |
| 1.000 | 0,40940 € | 409,40 € |
| 2.500 | 0,38376 € | 959,40 € |
| 5.000 | 0,36545 € | 1.827,25 € |
| Unit Price without VAT: | 0,56700 € |
|---|---|
| Unit Price with VAT: | 0,67473 € |

