


H8BBG-10110-R6 | |
|---|---|
DigiKey Part Number | H8BBG-10110-R6-ND |
Manufacturer | |
Manufacturer Product Number | H8BBG-10110-R6 |
Description | DUAL END JUMPER 10" 26AWG RED |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 10.0" (254.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,56400 € | 5,64 € |
| 30 | 0,52200 € | 15,66 € |
| 50 | 0,50340 € | 25,17 € |
| 100 | 0,47920 € | 47,92 € |
| 250 | 0,44916 € | 112,29 € |
| 500 | 0,42768 € | 213,84 € |
| 1.000 | 0,40726 € | 407,26 € |
| 2.500 | 0,38176 € | 954,40 € |
| 5.000 | 0,36355 € | 1.817,75 € |
| Unit Price without VAT: | 0,56400 € |
|---|---|
| Unit Price with VAT: | 0,67116 € |

