H8BBG-10110-L8 | |
---|---|
DigiKey Part Number | H8BBG-10110-L8-ND |
Manufacturer | |
Manufacturer Product Number | H8BBG-10110-L8 |
Description | DUAL END JUMPER 10" 28AWG BLUE |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,57200 € | 5,72 € |
30 | 0,52933 € | 15,88 € |
50 | 0,51060 € | 25,53 € |
100 | 0,48620 € | 48,62 € |
250 | 0,45568 € | 113,92 € |
500 | 0,43392 € | 216,96 € |
1.000 | 0,41320 € | 413,20 € |
2.500 | 0,38732 € | 968,30 € |
5.000 | 0,36884 € | 1.844,20 € |
Unit Price without VAT: | 0,57200 € |
---|---|
Unit Price with VAT: | 0,68068 € |