H8BBG-10110-A4 | |
---|---|
DigiKey Part Number | H8BBG-10110-A4-ND |
Manufacturer | |
Manufacturer Product Number | H8BBG-10110-A4 |
Description | DUAL END JUMPER 10" 24AWG ORANG |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,56200 € | 5,62 € |
30 | 0,51967 € | 15,59 € |
50 | 0,50140 € | 25,07 € |
100 | 0,47750 € | 47,75 € |
250 | 0,44752 € | 111,88 € |
500 | 0,42614 € | 213,07 € |
1.000 | 0,40579 € | 405,79 € |
2.500 | 0,38038 € | 950,95 € |
5.000 | 0,36223 € | 1.811,15 € |
Unit Price without VAT: | 0,56200 € |
---|---|
Unit Price with VAT: | 0,66878 € |