


H8BBG-10108-R8 | |
|---|---|
DigiKey Part Number | H8BBG-10108-R8-ND |
Manufacturer | |
Manufacturer Product Number | H8BBG-10108-R8 |
Description | DUAL END JUMPER 8" 28AWG RED |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,54900 € | 5,49 € |
| 30 | 0,50800 € | 15,24 € |
| 50 | 0,48980 € | 24,49 € |
| 100 | 0,46650 € | 46,65 € |
| 250 | 0,43724 € | 109,31 € |
| 500 | 0,41634 € | 208,17 € |
| 1.000 | 0,39646 € | 396,46 € |
| 2.500 | 0,37164 € | 929,10 € |
| 5.000 | 0,35391 € | 1.769,55 € |
| Unit Price without VAT: | 0,54900 € |
|---|---|
| Unit Price with VAT: | 0,65331 € |

