


H8BBG-10108-R6 | |
|---|---|
DigiKey Part Number | H8BBG-10108-R6-ND |
Manufacturer | |
Manufacturer Product Number | H8BBG-10108-R6 |
Description | DUAL END JUMPER 8" 26AWG RED |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,54600 € | 5,46 € |
| 30 | 0,50567 € | 15,17 € |
| 50 | 0,48780 € | 24,39 € |
| 100 | 0,46450 € | 46,45 € |
| 250 | 0,43536 € | 108,84 € |
| 500 | 0,41454 € | 207,27 € |
| 1.000 | 0,39475 € | 394,75 € |
| 2.500 | 0,37004 € | 925,10 € |
| 5.000 | 0,35238 € | 1.761,90 € |
| Unit Price without VAT: | 0,54600 € |
|---|---|
| Unit Price with VAT: | 0,64974 € |

