H8BBG-10108-N4 | |
---|---|
DigiKey Part Number | H8BBG-10108-N4-ND |
Manufacturer | |
Manufacturer Product Number | H8BBG-10108-N4 |
Description | DUAL END JUMPER 8" 24AWG BROWN |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,54600 € | 5,46 € |
30 | 0,50500 € | 15,15 € |
50 | 0,48700 € | 24,35 € |
100 | 0,46380 € | 46,38 € |
250 | 0,43476 € | 108,69 € |
500 | 0,41400 € | 207,00 € |
1.000 | 0,39421 € | 394,21 € |
2.500 | 0,36953 € | 923,83 € |
5.000 | 0,35189 € | 1.759,45 € |
Unit Price without VAT: | 0,54600 € |
---|---|
Unit Price with VAT: | 0,64974 € |