H8BBG-10108-L6 | |
---|---|
DigiKey Part Number | H8BBG-10108-L6-ND |
Manufacturer | |
Manufacturer Product Number | H8BBG-10108-L6 |
Description | DUAL END JUMPER 8" 26AWG BLUE |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,55200 € | 5,52 € |
30 | 0,51033 € | 15,31 € |
50 | 0,49240 € | 24,62 € |
100 | 0,46880 € | 46,88 € |
250 | 0,43940 € | 109,85 € |
500 | 0,41840 € | 209,20 € |
1.000 | 0,39842 € | 398,42 € |
2.500 | 0,37348 € | 933,70 € |
5.000 | 0,35565 € | 1.778,25 € |
Unit Price without VAT: | 0,55200 € |
---|---|
Unit Price with VAT: | 0,65688 € |