H8BBG-10108-G8 | |
---|---|
DigiKey Part Number | H8BBG-10108-G8-ND |
Manufacturer | |
Manufacturer Product Number | H8BBG-10108-G8 |
Description | DUAL END JUMPER 8" 28AWG GREEN |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,55400 € | 5,54 € |
30 | 0,51267 € | 15,38 € |
50 | 0,49440 € | 24,72 € |
100 | 0,47080 € | 47,08 € |
250 | 0,44132 € | 110,33 € |
500 | 0,42022 € | 210,11 € |
1.000 | 0,40015 € | 400,15 € |
2.500 | 0,37509 € | 937,72 € |
5.000 | 0,35719 € | 1.785,95 € |
Unit Price without VAT: | 0,55400 € |
---|---|
Unit Price with VAT: | 0,65926 € |