H8BBG-10106-W6 | |
---|---|
DigiKey Part Number | H8BBG-10106-W6-ND |
Manufacturer | |
Manufacturer Product Number | H8BBG-10106-W6 |
Description | DUAL END JUMPER 6" 26AWG WHITE |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,53400 € | 5,34 € |
30 | 0,49433 € | 14,83 € |
50 | 0,47680 € | 23,84 € |
100 | 0,45390 € | 45,39 € |
250 | 0,42548 € | 106,37 € |
500 | 0,40512 € | 202,56 € |
1.000 | 0,38578 € | 385,78 € |
2.500 | 0,36162 € | 904,05 € |
5.000 | 0,34437 € | 1.721,85 € |
Unit Price without VAT: | 0,53400 € |
---|---|
Unit Price with VAT: | 0,63546 € |