H8BBG-10106-S4 | |
---|---|
DigiKey Part Number | H8BBG-10106-S4-ND |
Manufacturer | |
Manufacturer Product Number | H8BBG-10106-S4 |
Description | DUAL END JUMPER 6" 24AWG SLATE |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,53000 € | 5,30 € |
30 | 0,49000 € | 14,70 € |
50 | 0,47280 € | 23,64 € |
100 | 0,45020 € | 45,02 € |
250 | 0,42196 € | 105,49 € |
500 | 0,40182 € | 200,91 € |
1.000 | 0,38261 € | 382,61 € |
2.500 | 0,35866 € | 896,65 € |
5.000 | 0,34154 € | 1.707,70 € |
Unit Price without VAT: | 0,53000 € |
---|---|
Unit Price with VAT: | 0,63070 € |