


H8BBG-10106-R8 | |
|---|---|
DigiKey Part Number | H8BBG-10106-R8-ND |
Manufacturer | |
Manufacturer Product Number | H8BBG-10106-R8 |
Description | DUAL END JUMPER 6" 28AWG RED |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,53100 € | 5,31 € |
| 30 | 0,49133 € | 14,74 € |
| 50 | 0,47400 € | 23,70 € |
| 100 | 0,45120 € | 45,12 € |
| 250 | 0,42296 € | 105,74 € |
| 500 | 0,40276 € | 201,38 € |
| 1.000 | 0,38351 € | 383,51 € |
| 2.500 | 0,35950 € | 898,75 € |
| 5.000 | 0,34234 € | 1.711,70 € |
| Unit Price without VAT: | 0,53100 € |
|---|---|
| Unit Price with VAT: | 0,63189 € |

