H8BBG-10106-L8 | |
---|---|
DigiKey Part Number | H8BBG-10106-L8-ND |
Manufacturer | |
Manufacturer Product Number | H8BBG-10106-L8 |
Description | DUAL END JUMPER 6" 28AWG BLUE |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,53600 € | 5,36 € |
30 | 0,49567 € | 14,87 € |
50 | 0,47840 € | 23,92 € |
100 | 0,45540 € | 45,54 € |
250 | 0,42688 € | 106,72 € |
500 | 0,40650 € | 203,25 € |
1.000 | 0,38707 € | 387,07 € |
2.500 | 0,36284 € | 907,10 € |
5.000 | 0,34552 € | 1.727,60 € |
Unit Price without VAT: | 0,53600 € |
---|---|
Unit Price with VAT: | 0,63784 € |