H8BBG-10105-V6 | |
---|---|
DigiKey Part Number | H8BBG-10105-V6-ND |
Manufacturer | |
Manufacturer Product Number | H8BBG-10105-V6 |
Description | DUAL END JUMPER 5" 26AWG PURPL |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,52600 € | 5,26 € |
30 | 0,48600 € | 14,58 € |
50 | 0,46880 € | 23,44 € |
100 | 0,44650 € | 44,65 € |
250 | 0,41848 € | 104,62 € |
500 | 0,39846 € | 199,23 € |
1.000 | 0,37944 € | 379,44 € |
2.500 | 0,35568 € | 889,20 € |
5.000 | 0,33871 € | 1.693,55 € |
Unit Price without VAT: | 0,52600 € |
---|---|
Unit Price with VAT: | 0,62594 € |