H8BBG-10105-A8 | |
---|---|
DigiKey Part Number | H8BBG-10105-A8-ND |
Manufacturer | |
Manufacturer Product Number | H8BBG-10105-A8 |
Description | DUAL END JUMPER 5" 28AWG ORANG |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,52700 € | 5,27 € |
30 | 0,48767 € | 14,63 € |
50 | 0,47020 € | 23,51 € |
100 | 0,44770 € | 44,77 € |
250 | 0,41968 € | 104,92 € |
500 | 0,39960 € | 199,80 € |
1.000 | 0,38052 € | 380,52 € |
2.500 | 0,35669 € | 891,73 € |
5.000 | 0,33967 € | 1.698,35 € |
Unit Price without VAT: | 0,52700 € |
---|---|
Unit Price with VAT: | 0,62713 € |